396-048-520-212

Heilind Number:EDA396-048-520-212
Manufacturer:EDAC
Manufacturer Number:396-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With two rows of 48 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission with a current rating of 3 A. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments, making it an essential component for your electronic projects.