396-048-520-258

Heilind Number:EDA396-048-520-258
Manufacturer:EDAC
Manufacturer Number:396-048-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a bold black hue. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 48 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your connection game with this essential component in the realm of board-to-board PCB connectivity.