396-048-520-603

Heilind Number:EDA396-048-520-603
Manufacturer:EDAC
Manufacturer Number:396-048-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-603

Detailed Description

Enhance connectivity within your devices with this essential Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers precise and efficient connections on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 48 positions, this connector accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.