396-048-520-608

Heilind Number:EDA396-048-520-608
Manufacturer:EDAC
Manufacturer Number:396-048-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and reliable operation. With a current rating of 3 A, it offers efficient power transmission. The single-row design, with 48 positions and a pitch of .125 in, facilitates easy and precise connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and compact size make it ideal for space-efficient applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.