396-048-520-678

Heilind Number:EDA396-048-520-678
Manufacturer:EDAC
Manufacturer Number:396-048-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-678

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector. Designed for optimal performance, it features 48 positions in a single row configuration, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material ensures efficient power transfer, while the black color adds a sleek touch to your setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both commercial and industrial use. Upgrade your PCB assembly with this essential component for optimal performance and longevity.