396-048-520-808

Heilind Number:EDA396-048-520-808
Manufacturer:EDAC
Manufacturer Number:396-048-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-808

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features two rows with 48 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. The black color and straight mount orientation make it versatile for various applications. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector for seamless and dependable electronic connections.