396-048-521-102

Heilind Number:EDA396-048-521-102
Manufacturer:EDAC
Manufacturer Number:396-048-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-102

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 48 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating at temperatures ranging from -40 to 105°C, it offers versatility for various applications. Trust in this connector for secure and stable board-to-board connections in your electronic designs.