396-048-521-103

Heilind Number:EDA396-048-521-103
Manufacturer:EDAC
Manufacturer Number:396-048-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-103

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish that not only complements your system aesthetics but also ensures durability. The connector is engineered to deliver reliable power, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees enhanced safety and longevity. With a single row configuration and 48 positions, it offers ample room for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.