396-048-521-104

Heilind Number:EDA396-048-521-104
Manufacturer:EDAC
Manufacturer Number:396-048-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row layout and 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for diverse electronic setups. Trust in its performance and make seamless board-to-board connections a reality.