396-048-521-107

Heilind Number:EDA396-048-521-107
Manufacturer:EDAC
Manufacturer Number:396-048-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black color and a single row configuration, perfect for compact spaces. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The 48 copper alloy contact positions, spaced at a pitch of .125 inches and row spacing of .2 inches, facilitate efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for a variety of applications, this connector is a crucial component for seamless board-to-board connections. Elevate the functionality of your devices with this essential connector.