396-048-521-112

Heilind Number:EDA396-048-521-112
Manufacturer:EDAC
Manufacturer Number:396-048-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 48 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a compact pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Choose this black connector for its high amperage of 3 A and straight mount orientation, perfect for demanding applications. Upgrade your connectivity solutions with this essential component.