396-048-521-201

Heilind Number:EDA396-048-521-201
Manufacturer:EDAC
Manufacturer Number:396-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-201

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of precisely crafted Copper Alloy contacts, it guarantees secure and reliable transmission of signals. The .125-inch pitch and .2-inch row spacing, along with 48 positions, offer versatile connectivity options. Engineered for efficiency, it can handle up to 3 A of current, making it ideal for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Explore seamless integration for your PCB with this essential connector.