396-048-521-202

Heilind Number:EDA396-048-521-202
Manufacturer:EDAC
Manufacturer Number:396-048-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a 3A amperage rating, it delivers efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and stable connections. Designed with two rows and 48 positions, it offers ample space for your PCB connections. Its .125-inch pitch and .2-inch row spacing make it easy to install and optimize board-to-board connectivity. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.