396-048-521-203

Heilind Number:EDA396-048-521-203
Manufacturer:EDAC
Manufacturer Number:396-048-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 48 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its .125-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have for your projects. Elevate your connectivity experience today.