396-048-521-204

Heilind Number:EDA396-048-521-204
Manufacturer:EDAC
Manufacturer Number:396-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-204

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of Copper Alloy contacts for reliable conductivity. With a pitch of .125 inches and a total of 48 positions, it offers ample connectivity options for your PCB setups. The straight mount orientation and optimal operating temperature range of -40 to 105 °C ensure easy installation and stable performance in various environments. Perfect for use in a wide range of electronic devices, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity game today with this essential component.