396-048-521-207

Heilind Number:EDA396-048-521-207
Manufacturer:EDAC
Manufacturer Number:396-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-207

Detailed Description

Enhance connectivity within your electronic devices with this quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 48 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless installation and seamless integration on your PCBs. Elevate your connectivity solutions with this essential component.