396-048-521-208

Heilind Number:EDA396-048-521-208
Manufacturer:EDAC
Manufacturer Number:396-048-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures durability and reliability. With a double-row design and 48 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for optimal performance.