396-048-521-212

Heilind Number:EDA396-048-521-212
Manufacturer:EDAC
Manufacturer Number:396-048-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The black finish adds a sleek touch to your assembly, while the copper alloy contact material guarantees efficient power transmission. With two rows and 48 positions, this connector offers ample space for intricate board-to-board connections. Its .125-inch pitch and .2-inch row spacing provide precise alignment, essential for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging conditions. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.