396-048-521-258

Heilind Number:EDA396-048-521-258
Manufacturer:EDAC
Manufacturer Number:396-048-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers precise and efficient data transmission. Boasting 48 positions and a straight mount orientation, it facilitates secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for maintaining optimal functionality in various electronic applications. Trust in our quality connectors to meet your connectivity needs with efficiency and durability.