396-048-521-602

Heilind Number:EDA396-048-521-602
Manufacturer:EDAC
Manufacturer Number:396-048-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-602

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a single row configuration, featuring 48 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it ensures precise and secure connections. Perfect for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.