396-048-521-603

Heilind Number:EDA396-048-521-603
Manufacturer:EDAC
Manufacturer Number:396-048-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a single row layout and 48 positions, it facilitates efficient board-to-board connections. Crafted with precision, it features copper alloy contacts for optimal conductivity. The .125" pitch and .2" row spacing offer easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility and functionality. Elevate your electronic setups with this essential component.