396-048-521-604

Heilind Number:EDA396-048-521-604
Manufacturer:EDAC
Manufacturer Number:396-048-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-604

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for optimal performance, this connector features 48 positions in a single row, ensuring seamless integration for your electronic components. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and black color make it easy to install and aesthetically pleasing. Trust in this connector for all your board-to-board connectivity needs.