396-048-521-607

Heilind Number:EDA396-048-521-607
Manufacturer:EDAC
Manufacturer Number:396-048-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in Black. Engineered for efficient power transmission, it boasts a 3 A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With a single row design and 48 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee optimal signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various environments. Elevate your connectivity solutions with this essential component.