396-048-521-612

Heilind Number:EDA396-048-521-612
Manufacturer:EDAC
Manufacturer Number:396-048-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-612

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector, featuring a striking black hue that adds a touch of sophistication to your setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Boasting a single row design with 48 copper alloy contact positions, this connector offers seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications in the tech industry. Elevate your connectivity game with this essential component.