396-048-521-658

Heilind Number:EDA396-048-521-658
Manufacturer:EDAC
Manufacturer Number:396-048-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 48 positions, providing ample space for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating between -40 and 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.