396-048-521-678

Heilind Number:EDA396-048-521-678
Manufacturer:EDAC
Manufacturer Number:396-048-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-678

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, boasting a sleek black design that effortlessly blends into any setup. With an amperage of 3 A, it offers reliable power transmission for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and longevity. Featuring a single row with 48 positions and a pitch of .125 inches, it guarantees precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing allows for seamless installation. Designed for straight mount orientation, it's perfect for various applications. Rest assured of its performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.