396-048-521-803

Heilind Number:EDA396-048-521-803
Manufacturer:EDAC
Manufacturer Number:396-048-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-803

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for your electronic projects. The .125-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Boasting 48 positions and a 3A amperage rating, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation. Trust in this essential component for seamless board-to-board connections in your designs.