396-048-521-807

Heilind Number:EDA396-048-521-807
Manufacturer:EDAC
Manufacturer Number:396-048-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic Black finish. Engineered for performance, it allows for a seamless transfer of up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With two rows of 48 positions and a pitch of .125 inches, it offers ample room for your connections. The straight mount orientation and a wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the PCB connectors category.