396-048-521-808

Heilind Number:EDA396-048-521-808
Manufacturer:EDAC
Manufacturer Number:396-048-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a 48-position design with a dual-row layout, allowing for seamless integration into your setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of Products, Connectors, and PCB Connectors. Its straight mount orientation further simplifies installation, making it a must-have component for any board-to-board connection setup. Upgrade your connectivity solutions with this cutting-edge connector.