396-048-521-812

Heilind Number:EDA396-048-521-812
Manufacturer:EDAC
Manufacturer Number:396-048-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic projects. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of contacts crafted from high-quality Copper Alloy, it ensures seamless data transfer and power distribution. The .125-inch pitch and .2-inch row spacing allow for easy installation, accommodating 48 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Trust in our Card Edge Connector to streamline your PCB connections with precision and efficiency.