396-048-521-858

Heilind Number:EDA396-048-521-858
Manufacturer:EDAC
Manufacturer Number:396-048-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-858

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a dual-row configuration and 48 positions, it offers ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. The straight mount orientation and .125" pitch facilitate easy installation, while the .2" row spacing allows for seamless alignment. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly.