396-048-521-878

Heilind Number:EDA396-048-521-878
Manufacturer:EDAC
Manufacturer Number:396-048-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-521-878

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it facilitates efficient data transfer with its 48 positions and a pitch of .125 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Ideal for various electronic applications, this connector is a must-have in your inventory.