396-048-522-103

Heilind Number:EDA396-048-522-103
Manufacturer:EDAC
Manufacturer Number:396-048-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 48 positions, this connector offers seamless integration for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating and .125-inch pitch cater to high-power applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.