396-048-522-104

Heilind Number:EDA396-048-522-104
Manufacturer:EDAC
Manufacturer Number:396-048-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 48 positions, allowing for efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs.