396-048-522-108

Heilind Number:EDA396-048-522-108
Manufacturer:EDAC
Manufacturer Number:396-048-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is expertly crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 48 positions, it offers ample room for multiple connections. The Copper Alloy contacts ensure reliable performance, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in need of high-quality connectors, this product is a must-have in your arsenal. Elevate your connectivity game with our Card Edge Connector.