396-048-522-112

Heilind Number:EDA396-048-522-112
Manufacturer:EDAC
Manufacturer Number:396-048-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, it delivers a steady amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity. With a single row design and 48 positions, it offers seamless integration for your boards. The copper alloy contacts guarantee reliable signal transmission, while the .125" pitch and .2" row spacing provide precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your electronic assemblies with this essential connector.