396-048-522-201

Heilind Number:EDA396-048-522-201
Manufacturer:EDAC
Manufacturer Number:396-048-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The two-row design, with 48 positions spaced at a pitch of .125 inches and row spacing of .2 inches, allows for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether for industrial or commercial use, this straight-mount connector is a perfect solution for your connectivity needs. Explore our full range of connectors for more options.