396-048-522-202

Heilind Number:EDA396-048-522-202
Manufacturer:EDAC
Manufacturer Number:396-048-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts providing stable connections, this connector offers 48 positions with a .125-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile and reliable performance in various applications. Upgrade your setup with this essential component for seamless board-to-board connections.