396-048-522-203

Heilind Number:EDA396-048-522-203
Manufacturer:EDAC
Manufacturer Number:396-048-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-203

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 48 copper alloy contacts, it offers reliable performance, even in high-amperage applications. The .125 inch pitch and .2 inch row spacing enable precise connection with other components, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for your PCB assembly needs.