396-048-522-204

Heilind Number:EDA396-048-522-204
Manufacturer:EDAC
Manufacturer Number:396-048-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power transmission, perfect for various electronic applications. The straight mount orientation and 48 positions provide seamless integration onto your circuit board. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Upgrade your setup with this essential component for superior connectivity and functionality.