396-048-522-207

Heilind Number:EDA396-048-522-207
Manufacturer:EDAC
Manufacturer Number:396-048-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 48 positions and a .125 inch pitch, this connector offers versatile and efficient board-to-board connections. Its black color and straight mount orientation make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105 °C guarantees dependable operation in various environments. Upgrade your electronic projects with this essential component.