396-048-522-602

Heilind Number:EDA396-048-522-602
Manufacturer:EDAC
Manufacturer Number:396-048-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-602

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a single row setup and a total of 48 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly within a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Trust in this essential component for efficient board-to-board connections.