396-048-522-603

Heilind Number:EDA396-048-522-603
Manufacturer:EDAC
Manufacturer Number:396-048-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 48 positions, it offers ample connection points for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for PCB assemblies. Trust in this connector for seamless board-to-board connectivity, an essential component for your electronic projects.