396-048-522-604

Heilind Number:EDA396-048-522-604
Manufacturer:EDAC
Manufacturer Number:396-048-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-604

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration onto circuit boards, this connector ensures secure and reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees both safety and longevity. With a robust amperage of 3A, it effortlessly meets power requirements. The copper alloy contact material, along with a pitch of .125 inches, allows for efficient signal transfer. Featuring a single row of 48 positions, it offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connections with this essential component.