396-048-522-608

Heilind Number:EDA396-048-522-608
Manufacturer:EDAC
Manufacturer Number:396-048-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-608

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers seamless integration and reliable performance. With a single row design featuring 48 positions and a pitch of .125 inches, it ensures efficient data transfer. The high-quality Copper Alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports power-hungry applications. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Upgrade your setup with this essential component for seamless board-to-board connections.