396-048-522-612

Heilind Number:EDA396-048-522-612
Manufacturer:EDAC
Manufacturer Number:396-048-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-612

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 48 positions, ensuring seamless integration into your board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity even in demanding environments. The Copper Alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any connectivity project. Explore our selection of connectors for more options to suit your specific needs.