396-048-522-658

Heilind Number:EDA396-048-522-658
Manufacturer:EDAC
Manufacturer Number:396-048-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 48 positions and a pitch of .125 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-term stability even in harsh operating environments ranging from -40 to 105°C. The housing material provides excellent protection, while the Copper Alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is simple and efficient. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.