396-048-522-802

Heilind Number:EDA396-048-522-802
Manufacturer:EDAC
Manufacturer Number:396-048-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a double-row configuration and 48 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts provide secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.