396-048-522-803

Heilind Number:EDA396-048-522-803
Manufacturer:EDAC
Manufacturer Number:396-048-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows and 48 positions, it offers ample connectivity options with a pitch of .125 in and row spacing of .2 in. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and extreme environments. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your electronic projects.