396-048-522-807

Heilind Number:EDA396-048-522-807
Manufacturer:EDAC
Manufacturer Number:396-048-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-522-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With two rows of 48 positions each, it offers ample connectivity options for your circuitry. The black color and straight mount orientation make it easy to identify and install correctly. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.